
The SMAJ28CAHE3/5A is a bidirectional transient voltage suppressor with a clamping voltage of 45.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, with a maximum power dissipation of 400W and a maximum surge current of 8.8A. It is available in a DO-214AC package, packaged in tape and reel quantities of 7500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ28CAHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 8.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ28CAHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.