Unidirectional Transient Voltage Suppressor (TVS) diode with a 30V reverse standoff voltage. Features a 48.4V clamping voltage and 400W peak pulse power handling. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMAJ30A technical specifications.
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.