Unidirectional transient voltage suppressor diode with 400W peak pulse power and 8.3A peak pulse current. Features a 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 36.8V maximum breakdown voltage. Clamping voltage is 48.4V with a leakage current of 1µA. Operates from -55°C to 150°C and is surface mountable in a DO-214AC package.
Vishay SMAJ30A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 8.3V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
