The SMAJ30A/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case suitable for surface mount applications. It can handle peak pulse power of up to 400W and has a clamping voltage of 48.4V. Operating temperature range is -55°C to 150°C. The device is not RoHS compliant.
Vishay SMAJ30A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.