The SMAJ30A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The device has a reverse breakdown voltage of 33.3V and a peak pulse power of 400W. It can handle a maximum surge current of 8.3A and has a leakage current of 1uA.
Vishay SMAJ30A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.