The SMAJ30A-M3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. It is available in a surface mount SMA package and is RoHS compliant. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 400W. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Vishay SMAJ30A-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ30A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30A-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.