The SMAJ30AHE3/5A is a unidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It features a clamping voltage of 48.4V and a maximum forward surge current of 40A. The device is packaged in a DO-214AC case and is RoHS compliant.
Sign in to ask questions about the Vishay SMAJ30AHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ30AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30AHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
