
Unidirectional TVS Diode, 400W Peak Pulse Power, 8.3A Peak Pulse Current. Features 30V Reverse Standoff Voltage, 33.3V Minimum Breakdown Voltage, and 48.4V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 1µA maximum reverse leakage current. Supplied in a DO-214AC package, this silicon diode offers unidirectional transient voltage suppression.
Sign in to ask questions about the Vishay SMAJ30AHE3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ30AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ30AHE3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
