Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 30V reverse standoff voltage and 48.4V clamping voltage. Features 400W peak pulse power handling and operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |