Bidirectional transient voltage suppressor diode offering 33V repetitive peak reverse voltage. Features a maximum clamping voltage of 53.3V and a nominal breakdown voltage of 38.6V. Designed for effective protection against voltage transients.
Vishay SMAJ33CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.