The SMAJ33CAHE3_A/I is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is constructed with a silicon diode element. The device is available in a DO-214AC package type, which is a R-PDSO-C2 package. The SMAJ33CAHE3_A/I is designed to handle a maximum reverse voltage of 33V and a non-repetitive peak reverse power dissipation of 400W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |