The SMAJ36/5A transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 64.3V and peak pulse power of 400W. It operates within a temperature range of -55°C to 150°C and is available in a package quantity of 7500 units per tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |