
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 36V reverse standoff voltage, and 40V minimum breakdown voltage. Features a 6.2A peak pulse current, 64.3V clamping voltage, and 1µA leakage current. This silicon diode operates from -55°C to 150°C and is housed in a DO-214AC surface mount package. RoHS compliant and lead-free.
Vishay SMAJ36-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ36-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.