Unidirectional transient voltage suppressor featuring 400W peak pulse power and 6.9A peak pulse current. This ZENER diode offers a 36V DC rated voltage and 40V minimum breakdown voltage, with a 58.1V clamping voltage. Designed for surface mount applications in a DO-214AC package, it operates across a -55°C to 150°C temperature range with a low 1uA leakage current.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 2.79mm |
| RoHS | Compliant |