
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for surface mount applications in a DO-214AC package. Features a 36V reverse standoff voltage, 40V reverse breakdown voltage, and a 58.1V clamping voltage. Offers a low leakage current of 1µA and a maximum surge current of 6.9A. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ36A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Direction | Unidirectional |
| Height | 0.09inch |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.11inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ36A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
