
Unidirectional TVS diode with 400W peak pulse power dissipation, designed for transient voltage suppression. Features a 36V reverse standoff voltage and a 40V reverse breakdown voltage, with a clamping voltage of 58.1V. Operates across a wide temperature range from -55°C to 150°C, offering low leakage current of 1µA. Packaged in a compact SMA (DO-214AC) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ36A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Direction | Unidirectional |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ36A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
