The Vishay SMAJ36A-M3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 40V and a maximum reverse leakage current of 1uA. It operates within a temperature range of -55°C to 150°C and is packaged in a surface mount SMA package. The diode is RoHS compliant and part of the TransZorb series. It has a peak pulse power of 400W and a peak pulse current of 6.9A.
Vishay SMAJ36A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ36A-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.