
Unidirectional TVS Diode, 400W Peak Pulse Power, 36V Reverse Standoff Voltage. Features 40A Max Forward Surge Current, 6.9A Peak Pulse Current, and 400W Power Dissipation. Operating temperature range from -55°C to 150°C. Breakdown voltage spans 40V to 44.2V, with a clamping voltage of 58.1V. Packaged in DO-214AC (SMA) for SMD/SMT termination, this RoHS compliant component offers unidirectional protection.
Vishay SMAJ36AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ36AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
