The SMAJ36C/11 is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a dual terminal position and is packaged in a DO-214AC package. The diode element is made of silicon and is a type of transient voltage suppressor diode. The SMAJ36C/11 is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |