
DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Direction | Bidirectional |
| Height | 0.09inch |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 400W |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.064g |
| Width | 0.11inch |
| RoHS | Compliant |
