The SMAJ36CA-E3/63 is a single-channel surge suppressor from Vishay with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It has a maximum surge current of 6.9A and a peak pulse power of 400W. The device is packaged in a DO-214AC surface mount package and is available in quantities of 7500 per reel. It operates within a temperature range of -55°C to 150°C and has a reverse breakdown voltage of 40V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |