
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 6.2A peak pulse current. Features a 40V DC rated voltage and 40V reverse standoff voltage. Breakdown voltage ranges from 44.4V to 49.1V, with a clamping voltage of 64.5V. Operates across a wide temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount package, this RoHS compliant component offers low leakage current of 1µA.
Sign in to ask questions about the Vishay SMAJ40A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ40A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Direction | Unidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 0.11inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ40A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
