Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 40V and a nominal breakdown voltage of 46.75V. Offers a maximum clamping voltage of 64.5V, effectively safeguarding sensitive electronics from voltage transients.
Sign in to ask questions about the Vishay SMAJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ40CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.