
Bidirectional TVS Diode, 300W Peak Pulse Power, 6.2A Peak Pulse Current, 40V Reverse Standoff Voltage. Features 44.4V Minimum Breakdown Voltage and 64.5V Clamping Voltage. Operates from -55°C to 150°C with 1µA maximum reverse leakage current. Packaged in DO-214AC, Tape and Reel, RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ40CA-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ40CA-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
