
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, offering 400W peak pulse power dissipation. Features a 40V DC rated voltage, 44.4V minimum breakdown voltage, and a 64.5V clamping voltage. Designed for transient voltage suppression with a 1uA leakage current and a 6.2A peak pulse current rating. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMAJ40CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 6.4g |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ40CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.