
The SMAJ40CA-M3/5A is a bidirectional Zener diode from Vishay with a clamping voltage of 64.5V and a minimum breakdown voltage of 44.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a surface mount SMA package and is RoHS compliant.
Vishay SMAJ40CA-M3/5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ40CA-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.