The SMAJ43A-E3/1 is a unidirectional surge suppressor with a clamping voltage of 69.4V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 5.8A. The device is packaged in a DO-214AC case and is available in bulk quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |