Bidirectional Transient Voltage Suppressor Diode offering a repetitive peak reverse voltage of 45V. Features a maximum clamping voltage of 72.7V and a nominal breakdown voltage of 52.65V. This diode type is designed for effective transient voltage suppression.
Vishay SMAJ45CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.