
Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 45V DC rated voltage and 50V minimum breakdown voltage, with a 72.7V clamping voltage. Offers a peak pulse current of 5.5A and a peak pulse power of 400W, suitable for surge protection. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount plastic case, compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ45CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 50V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ45CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
