Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 48V. Features a nominal breakdown voltage of 56.1V and a maximum clamping voltage of 77.4V. Designed for overvoltage protection applications.
Vishay SMAJ48A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.