The SMAJ48A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It has a low leakage current of 1uA and is RoHS compliant. The device is available in a 2-pin SMA package and is suitable for surface mount applications.
Vishay SMAJ48A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.