The SMAJ48A-M3/61 is a unidirectional Zener diode with a breakdown voltage of 53.3V. It is designed to protect electronic circuits from voltage spikes and has a peak pulse current of 5.2A and a peak pulse power of 400W. The diode is available in a surface mount SMA package and is suitable for operating temperatures between -55°C and 150°C. It is RoHS compliant and part of the TransZorb series.
Sign in to ask questions about the Vishay SMAJ48A-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ48A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ48A-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.