Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
Vishay SMAJ48CA/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.