The SMAJ48CA-M3/61 is a bidirectional Zener diode with a minimum breakdown voltage of 53.3V and a maximum operating temperature of 150°C. It is packaged in a surface mount SMA package and is available on tape and reel. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 400W. It is RoHS compliant and part of the TransZorb series. The device is designed for use in transient voltage suppression applications.
Vishay SMAJ48CA-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.