Unidirectional transient voltage suppressor diode with a 5V reverse standoff voltage and 400W peak pulse power. Features a 6.4V minimum breakdown voltage and 9.6V clamping voltage, with a maximum surge current of 41.7A. Packaged in a DO-214AC surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Vishay SMAJ5.0-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.6V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 41.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.