Unidirectional TVS diode for surge suppression, featuring a 5V DC rated voltage and 5V reverse standoff voltage. This component offers a 400W peak pulse power rating with a 43.5A peak pulse current capability. It operates within a temperature range of -55°C to 150°C and has a 9.2V clamping voltage. Designed for surface mount installation in an SMA package, it provides single-channel protection.
Vishay SMAJ5.0A-E3/1 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.