
The SMAJ5.0A-E3/2G transient voltage suppressor is a unidirectional device with a clamping voltage of 9.2V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is RoHS compliant and is packaged in tape and reel quantities of 1800.
Vishay SMAJ5.0A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
