Unidirectional TVS Diode, 400W Peak Pulse Power, 5V Reverse Standoff Voltage. Features 6.4V minimum and 7.07V maximum breakdown voltage, with a 9.2V clamping voltage. Operates across a -55°C to 150°C temperature range, offering 40A maximum forward surge current and 43.5A peak pulse current. Housed in a compact SMA package (4.5mm L x 2.79mm W x 2.09mm H) with 800uA maximum reverse leakage current.
Sign in to ask questions about the Vishay SMAJ5.0A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ5.0A-E3/5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.09mm |
| Leakage Current | 800uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Series | TransZorb® |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
