
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power dissipation. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 9.2V maximum clamping voltage. Operates across a temperature range of -55°C to 150°C with a maximum leakage current of 800µA. Packaged in a DO-214AC (SMA) surface-mount package, this RoHS compliant component offers 40A maximum forward surge current.
Sign in to ask questions about the Vishay SMAJ5.0A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ5.0A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.79mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
