
The SMAJ5.0A-M3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 6.4V and a maximum reverse leakage current of 800uA. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SMA package. This device is RoHS compliant and features a peak pulse current of 43.5A and a peak pulse power of 400W.
Vishay SMAJ5.0A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
