
The SMAJ5.0AHE3/5A transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 9.2V and a minimum breakdown voltage of 6.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum power dissipation of 400W and a maximum reverse leakage current of 800uA. It is available in a DO-214AC package and is RoHS compliant.
Sign in to ask questions about the Vishay SMAJ5.0AHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ5.0AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0AHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
