
Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 9.2V clamping voltage. Handles a peak pulse current of 43.5A and a maximum forward surge current of 40A. Operating temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) SMD/SMT package, tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay SMAJ5.0AHE3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ5.0AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 800uA |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0AHE3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
