The SMAJ5.0CA/2F is a bidirectional transient voltage suppressor with a clamping voltage of 9.2V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AC case. The device is not RoHS compliant and is available in quantities of 1800 per reel.
Vishay SMAJ5.0CA/2F technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.