Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation and 43.5A peak pulse current. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 7.25V maximum breakdown voltage. Clamping voltage is 9.2V. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AC surface mount case.
Vishay SMAJ5.0CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.