
Bidirectional TVS Diode, 300W peak pulse power, 5V reverse standoff voltage, and 6.4V minimum breakdown voltage. Features a 9.2V clamping voltage and 43.5A peak pulse current capability. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact SMA (DO-214AC) case, this RoHS compliant silicon diode offers transient voltage suppression.
Sign in to ask questions about the Vishay SMAJ5.0CA-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ5.0CA-E3/5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.09mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 6.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 43.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0CA-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.