
Bidirectional Transient Voltage Suppressor (TVS) diode with a 5V reverse standoff voltage and 400W peak pulse power. Features a 6.4V minimum breakdown voltage, 7.25V maximum breakdown voltage, and 9.2V clamping voltage. Designed for surface mount applications in an SMA package, this silicon TVS diode offers 43.5A peak pulse current capability and operates from -55°C to 150°C.
Sign in to ask questions about the Vishay SMAJ5.0CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ5.0CA-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Length | 0.177inch |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 43.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Weight | 6.4g |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ5.0CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.