The SMAJ5.0CAHM3_A/H is a bidirectional transient voltage suppressor diode from Vishay with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and a JEDEC package code of DO-214AC. The diode element is made of silicon and has a maximum reverse voltage of 5V, a minimum breakdown voltage of 6.4V, and a maximum breakdown voltage of 7.25V. The non-repetitive peak reverse power dissipation is 400mW.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |