Unidirectional transient voltage suppressor diode, 51V reverse standoff voltage, with a peak pulse power of 400W and a peak pulse current of 4.4A. Features a minimum breakdown voltage of 56.7V and a clamping voltage of 91.1V. This surface mount component operates from -55°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AC case, it is lead-free and RoHS compliant.
Vishay SMAJ51-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 91.1V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.