Unidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 400W peak pulse power rating and 51V reverse standoff voltage. Offers a clamping voltage of 82.4V with a maximum breakdown voltage of 62.7V. Operates across a wide temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMA) SMD/SMT package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SMAJ51A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ51A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ51A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.