Bidirectional transient voltage suppressor diode designed for robust circuit protection. Features a 51V reverse standoff voltage and a 56.7V minimum breakdown voltage, clamping at 82.4V. Handles a peak pulse power of 400W and a maximum surge current of 4.9A, with a low leakage current of 1µA. Encased in a DO-214AC (SMA) package, this silicon TVS diode operates across a wide temperature range from -55°C to 150°C.
Vishay SMAJ51CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 56.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ51CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.